TPS79133DBVRQ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: €3.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6
Unit Price: €2.25000
Datasheet

Similar


Microchip Technology
In Stock: 3.847
Unit Price: €0.67000
Datasheet

Similar


Microchip Technology
In Stock: 4.403
Unit Price: €0.58000
Datasheet

Similar


Richtek USA Inc.
In Stock: 504
Unit Price: €0.35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79133DBVRQ1

DigiKey Part Number
296-15304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79133DBVRQ1
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79133DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
70dB ~ 37dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.50004€1,500.12
6.000€0.48879€2,932.74
9.000€0.48316€4,348.44
15.000€0.47692€7,153.80
Manufacturers Standard Package
Unit Price without VAT:€0.50004
Unit Price with VAT:€0.60005