TPS79101DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.577
Unit Price: €0.62000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.548
Unit Price: €1.80000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79101DBVRG4

DigiKey Part Number
TPS79101DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS79101DBVRG4
Description
IC REG LIN POS ADJ 100MA SOT23-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS79101DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes