


TPS78228DRVR | |
|---|---|
DigiKey Part Number | 296-24681-2-ND - Tape & Reel (TR) 296-24681-1-ND - Cut Tape (CT) 296-24681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78228DRVR |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.50200 | €5.02 |
| 25 | €0.45200 | €11.30 |
| 100 | €0.39630 | €39.63 |
| 250 | €0.36992 | €92.48 |
| 500 | €0.35394 | €176.97 |
| 1.000 | €0.34083 | €340.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32461 | €973.83 |
| 6.000 | €0.31668 | €1,900.08 |
| 9.000 | €0.31271 | €2,814.39 |
| 15.000 | €0.30831 | €4,624.65 |
| 21.000 | €0.30573 | €6,420.33 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

