TPS77401DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.112
Unit Price: €3.86000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20.706
Unit Price: €4.35000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77401DGKR

DigiKey Part Number
TPS77401DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77401DGKR
Description
IC REG LIN POS ADJ 250MA 8-VSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77401DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
55dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 113.663 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

113.663In Stock
Ships from Rochester Electronics, LLC