MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76918DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76918DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76918DBVRG4 |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76918DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38647 | €1,159.41 |
| 6.000 | €0.37734 | €2,264.04 |
| 9.000 | €0.37277 | €3,354.93 |
| 15.000 | €0.36770 | €5,515.50 |
| 21.000 | €0.36475 | €7,659.75 |
| Unit Price without VAT: | €0.38647 |
|---|---|
| Unit Price with VAT: | €0.46376 |





