MFR Recommended
Parametric Equivalent
Parametric Equivalent



TPS76912DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76912DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76912DBVRG4 |
Description | IC REG LINEAR 1.2V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76912DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38786 | €1,163.58 |
| 6.000 | €0.37870 | €2,272.20 |
| 9.000 | €0.37411 | €3,366.99 |
| 15.000 | €0.36903 | €5,535.45 |
| 21.000 | €0.36606 | €7,687.26 |
| Unit Price without VAT: | €0.38786 |
|---|---|
| Unit Price with VAT: | €0.46543 |


