
TPS745115PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS745115PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS745115PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS745115PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS745115PQWDRBRQ1 |
Description | IC REG LINEAR 1.15V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 57dB ~ 35dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.15V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.6V @ 500mA | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.91300 | €9.13 |
| 25 | €0.82800 | €20.70 |
| 100 | €0.73470 | €73.47 |
| 250 | €0.69036 | €172.59 |
| 500 | €0.66358 | €331.79 |
| 1.000 | €0.64156 | €641.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.61435 | €1,843.05 |
| 6.000 | €0.60104 | €3,606.24 |
| 9.000 | €0.59437 | €5,349.33 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |

