


TPS74301KTWR | |
|---|---|
DigiKey Part Number | 296-TPS74301KTWRTR-ND - Tape & Reel (TR) 296-TPS74301KTWRCT-ND - Cut Tape (CT) 296-TPS74301KTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74301KTWR |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74301KTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 73dB ~ 42dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.88334 | €1,941.67 |
| Unit Price without VAT: | €3.88334 |
|---|---|
| Unit Price with VAT: | €4.66001 |



