Parametric Equivalent



TPS735285DRVR | |
|---|---|
DigiKey Part Number | 296-28951-2-ND - Tape & Reel (TR) 296-28951-1-ND - Cut Tape (CT) 296-28951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS735285DRVR |
Description | IC REG LINEAR 2.85V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS735285DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 66dB ~ 22dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.83725 | €2,511.75 |
| 6.000 | €0.82006 | €4,920.36 |
| 9.000 | €0.81146 | €7,303.14 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |


