
TPS73201DRBEVM-518 | |
|---|---|
DigiKey Part Number | 296-31285-ND |
Manufacturer | |
Manufacturer Product Number | TPS73201DRBEVM-518 |
Description | EVAL BOARD FOR TPS73201DRB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS73201DRB - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V ~ 5.5V | |
Current - Output | 250mA | |
Voltage - Input | 1.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS73201DRB | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.25000 | €21.25 |
| Unit Price without VAT: | €21.25000 |
|---|---|
| Unit Price with VAT: | €25.50000 |

