


TPS72616KTTRG3 | |
|---|---|
DigiKey Part Number | 296-TPS72616KTTRG3TR-ND - Tape & Reel (TR) 296-TPS72616KTTRG3CT-ND - Cut Tape (CT) 296-TPS72616KTTRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72616KTTRG3 |
Description | IC REG LINEAR 1.6V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72616KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.73800 | €27.38 |
| 25 | €2.51840 | €62.96 |
| 100 | €2.27760 | €227.76 |
| 250 | €2.16280 | €540.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.09360 | €1,046.80 |
| 1.000 | €2.03665 | €2,036.65 |
| 1.500 | €2.00814 | €3,012.21 |
| 2.500 | €1.97654 | €4,941.35 |
| 3.500 | €1.95807 | €6,853.24 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.33200 |

