


TPS72515KTTR | |
|---|---|
DigiKey Part Number | 296-50152-2-ND - Tape & Reel (TR) 296-50152-1-ND - Cut Tape (CT) 296-50152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72515KTTR |
Description | IC REG LINEAR 1.5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72515KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.77000 | €4.77 |
| 10 | €3.64800 | €36.48 |
| 25 | €3.36720 | €84.18 |
| 100 | €3.05860 | €305.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.82278 | €1,411.39 |
| 1.000 | €2.74980 | €2,749.80 |
| 1.500 | €2.71326 | €4,069.89 |
| 2.500 | €2.67275 | €6,681.88 |
| Unit Price without VAT: | €4.77000 |
|---|---|
| Unit Price with VAT: | €5.72400 |

