


TPS72501KTTR | |
|---|---|
DigiKey Part Number | 296-TPS72501KTTR-ND - Tape & Reel (TR) 296-TPS72501KTTRCT-ND - Cut Tape (CT) 296-TPS72501KTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72501KTTR |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72501KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.60638 | €1,303.19 |
| 1.000 | €2.53801 | €2,538.01 |
| 1.500 | €2.50376 | €3,755.64 |
| 2.500 | €2.46580 | €6,164.50 |
| 3.500 | €2.44363 | €8,552.70 |
| Unit Price without VAT: | €2.60638 |
|---|---|
| Unit Price with VAT: | €3.12766 |

