


TPS72201DBVT | |
|---|---|
DigiKey Part Number | 296-15677-2-ND - Tape & Reel (TR) 296-15677-1-ND - Cut Tape (CT) 296-15677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72201DBVT |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72201DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.19300 | €11.93 |
| 25 | €1.08600 | €27.15 |
| 100 | €0.96810 | €96.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.91192 | €227.98 |
| 500 | €0.87808 | €439.04 |
| 750 | €0.86113 | €645.85 |
| 1.250 | €0.84236 | €1,052.95 |
| 1.750 | €0.83137 | €1,454.90 |
| 2.500 | €0.82082 | €2,052.05 |
| 6.250 | €0.79808 | €4,988.00 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

