


TPS72101DBVT | |
|---|---|
DigiKey Part Number | 296-13004-2-ND - Tape & Reel (TR) 296-13004-1-ND - Cut Tape (CT) 296-13004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72101DBVT |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72101DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 850 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.09400 | €10.94 |
| 25 | €0.99520 | €24.88 |
| 100 | €0.88610 | €88.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.83392 | €208.48 |
| 500 | €0.80250 | €401.25 |
| 750 | €0.78677 | €590.08 |
| 1.250 | €0.76934 | €961.68 |
| 1.750 | €0.75915 | €1,328.51 |
| 2.500 | €0.74935 | €1,873.38 |
| 6.250 | €0.72825 | €4,551.56 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |


