


TPS71818-33DRVR | |
|---|---|
DigiKey Part Number | 296-TPS71818-33DRVRTR-ND - Tape & Reel (TR) 296-TPS71818-33DRVRCT-ND - Cut Tape (CT) 296-TPS71818-33DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71818-33DRVR |
Description | IC REG LIN 1.8/3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71818-33DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.39500 | €13.95 |
| 25 | €1.27200 | €31.80 |
| 100 | €1.13710 | €113.71 |
| 250 | €1.07272 | €268.18 |
| 500 | €1.03386 | €516.93 |
| 1.000 | €1.00190 | €1,001.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.04577 | €3,137.31 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |



