TPS71525DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.698
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 4.699
Unit Price: €0.23000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71525DCKRG4

DigiKey Part Number
TPS71525DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS71525DCKRG4
Description
IC REG LINEAR 2.5V 50MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71525DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27064€811.92
6.000€0.26385€1,583.10
9.000€0.26044€2,343.96
15.000€0.25667€3,850.05
21.000€0.25447€5,343.87
30.000€0.25235€7,570.50
Manufacturers Standard Package
Unit Price without VAT:€0.27064
Unit Price with VAT:€0.32477