


TPS7133QDR | |
|---|---|
DigiKey Part Number | 296-48771-2-ND - Tape & Reel (TR) 296-48771-1-ND - Cut Tape (CT) 296-48771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7133QDR |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7133QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
Current - Supply (Max) | 460 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.33000 | €11.33 |
| 10 | €8.91200 | €89.12 |
| 25 | €8.30880 | €207.72 |
| 100 | €7.64570 | €764.57 |
| 250 | €7.61484 | €1,903.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €6.81697 | €17,042.42 |
| Unit Price without VAT: | €11.33000 |
|---|---|
| Unit Price with VAT: | €13.59600 |

