


TPS70925DRVT | |
|---|---|
DigiKey Part Number | 296-37250-2-ND - Tape & Reel (TR) 296-37250-1-ND - Cut Tape (CT) 296-37250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70925DRVT |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70925DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.82700 | €8.27 |
| 25 | €0.74960 | €18.74 |
| 100 | €0.66390 | €66.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.62308 | €155.77 |
| 500 | €0.59844 | €299.22 |
| 750 | €0.58612 | €439.59 |
| 1.250 | €0.57246 | €715.57 |
| 1.750 | €0.56447 | €987.82 |
| 2.500 | €0.55680 | €1,392.00 |
| 6.250 | €0.54027 | €3,376.69 |
| 12.500 | €0.53030 | €6,628.75 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

