


TPS70612DRVT | |
|---|---|
DigiKey Part Number | 296-41968-2-ND - Tape & Reel (TR) 296-41968-1-ND - Cut Tape (CT) 296-41968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70612DRVT |
Description | IC REG LINEAR 1.2V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70612DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.80600 | €8.06 |
| 25 | €0.72960 | €18.24 |
| 100 | €0.64610 | €64.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.60628 | €151.57 |
| 500 | €0.58222 | €291.11 |
| 750 | €0.57016 | €427.62 |
| 1.250 | €0.55682 | €696.02 |
| 1.750 | €0.54901 | €960.77 |
| 2.500 | €0.54151 | €1,353.78 |
| 6.250 | €0.52535 | €3,283.44 |
| 12.500 | €0.51561 | €6,445.12 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

