
TPS65982BBEVM | |
|---|---|
DigiKey Part Number | 296-TPS65982BBEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65982BBEVM |
Description | EVAL BOARD FOR TPS65982 |
Customer Reference | |
Detailed Description | TPS65982 - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | TPS65982 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €197.29000 | €197.29 |
| Unit Price without VAT: | €197.29000 |
|---|---|
| Unit Price with VAT: | €236.74800 |

