
TPS65921B1ZBHR | |
|---|---|
DigiKey Part Number | 296-TPS65921B1ZBHRTR-ND - Tape & Reel (TR) 296-TPS65921B1ZBHRCT-ND - Cut Tape (CT) 296-TPS65921B1ZBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65921B1ZBHR |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 120-NFBGA (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 120-VFBGA |
Applications Handheld/Mobile Devices, OMAP™ | Supplier Device Package 120-NFBGA (6x6) |
Current - Supply 300µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €4.66342 | €9,326.84 |
| Unit Price without VAT: | €4.66342 |
|---|---|
| Unit Price with VAT: | €5.59610 |

