
TPS6591287YFFR | |
|---|---|
DigiKey Part Number | 296-TPS6591287YFFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6591287YFFR |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 81-DSBGA (3.6x3.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (3.6x3.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.49880 | €10,496.40 |
| Unit Price without VAT: | €3.49880 |
|---|---|
| Unit Price with VAT: | €4.19856 |

