
TPS659106A1RSLR | |
|---|---|
DigiKey Part Number | TPS659106A1RSLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS659106A1RSLR |
Description | IC PWR MGMT 8 LDO 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS659106A1RSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.15154 | €5,378.85 |
| Unit Price without VAT: | €2.15154 |
|---|---|
| Unit Price with VAT: | €2.58185 |




