Parametric Equivalent

TPS65279VRHHT | |
|---|---|
DigiKey Part Number | 296-38350-2-ND - Tape & Reel (TR) 296-38350-1-ND - Cut Tape (CT) 296-38350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65279VRHHT |
Description | IC REG BUCK ADJ 5A DL 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.68V 2 Output 5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65279VRHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.97900 | €29.79 |
| 25 | €2.74320 | €68.58 |
| 100 | €2.48390 | €248.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.36016 | €590.04 |
| 500 | €2.28566 | €1,142.83 |
| 750 | €2.24833 | €1,686.25 |
| 1.250 | €2.20696 | €2,758.70 |
| 1.750 | €2.18280 | €3,819.90 |
| 2.500 | €2.15955 | €5,398.88 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.70400 |



