
TPS6521815RSLT | |
|---|---|
DigiKey Part Number | 296-TPS6521815RSLTTR-ND - Tape & Reel (TR) 296-TPS6521815RSLTCT-ND - Cut Tape (CT) 296-TPS6521815RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6521815RSLT |
Description | IC REG CONVERTER 10 OUT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR, DDR2, DDR3 Voltage Regulator IC 10 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6521815RSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR, DDR2, DDR3 | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 10 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 10 | €3.60700 | €36.07 |
| 25 | €3.32960 | €83.24 |
| 100 | €3.02440 | €302.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.87888 | €719.72 |
| 500 | €2.79124 | €1,395.62 |
| 750 | €2.74733 | €2,060.50 |
| 1.250 | €2.69868 | €3,373.35 |
| 1.750 | €2.67025 | €4,672.94 |
| 2.500 | €2.64291 | €6,607.28 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.66400 |

