
TPS65185RGZR | |
|---|---|
DigiKey Part Number | 296-28832-2-ND - Tape & Reel (TR) 296-28832-1-ND - Cut Tape (CT) 296-28832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65185RGZR |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65185RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.58000 | €4.58 |
| 10 | €3.49500 | €34.95 |
| 25 | €3.22360 | €80.59 |
| 100 | €2.92550 | €292.55 |
| 250 | €2.79964 | €699.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.55266 | €6,381.65 |
| Unit Price without VAT: | €4.58000 |
|---|---|
| Unit Price with VAT: | €5.49600 |

