
TPS65181BRGZT | |
|---|---|
DigiKey Part Number | 296-TPS65181BRGZTTR-ND - Tape & Reel (TR) 296-TPS65181BRGZTCT-ND - Cut Tape (CT) 296-TPS65181BRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65181BRGZT |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65181BRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €4.56800 | €45.68 |
| 25 | €4.22880 | €105.72 |
| 100 | €3.85540 | €385.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.67732 | €919.33 |
| 500 | €3.57000 | €1,785.00 |
| 750 | €3.51627 | €2,637.20 |
| 1.250 | €3.45670 | €4,320.88 |
| 1.750 | €3.42191 | €5,988.34 |
| 2.500 | €3.38842 | €8,471.05 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.10400 |

