
TPS65175BRSHR | |
|---|---|
DigiKey Part Number | 296-52039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65175BRSHR |
Description | IC BIAS PWR SUPP FOR LCD 56VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 8.6V ~ 14.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.84286 | €5,528.58 |
| Unit Price without VAT: | €1.84286 |
|---|---|
| Unit Price with VAT: | €2.21143 |

