Mobile/OMAP™ PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65050RSMR

DigiKey Part Number
296-24615-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65050RSMR
Description
IC PWR MGMT 6CH W/4 LDO 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS65050RSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
1.25mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 44.362 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.56644€7,699.32
Manufacturers Standard Package
Unit Price without VAT:€2.56644
Unit Price with VAT:€3.07973

Other Suppliers on DigiKey

44.362In Stock
Ships from Rochester Electronics, LLC