
TPS6503320AARGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6503320AARGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6503320AARGERQ1 |
Description | TPS6503320AARGERQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Camera | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply 2.5V ~ 5.5V, 4V ~ 18.3V | Supplier Device Package 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.67388 | €5,021.64 |
| Unit Price without VAT: | €1.67388 |
|---|---|
| Unit Price with VAT: | €2.00866 |

