Image for TPS650001EVM-585 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650001EVM-585

DigiKey Part Number
TPS650001EVM-585-ND
Manufacturer
Manufacturer Product Number
TPS650001EVM-585
Description
EVAL BOARD FOR TPS650001
Customer Reference
Detailed Description
TPS650001 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 2.8V
Current - Output
600mA, 300mA, 300mA
Voltage - Input
2.3V ~ 6V
Regulator Topology
Buck
Frequency - Switching
2.25MHz
Contents
Board(s)
Utilized IC / Part
TPS650001
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.