
TPS62871N1QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62871N1QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62871N1QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62871N1QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871N1QWRXSRQ1 |
Description | AUTOMOTIVE, 2.7V TO 6V INPUT, 9A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62871N1QWRXSRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.35V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62871Y5QWRXSRQ1 | Texas Instruments | 2.196 | 296-TPS62871Y5QWRXSRQ1CT-ND | €3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €2.89900 | €28.99 |
| 25 | €2.66800 | €66.70 |
| 100 | €2.41410 | €241.41 |
| 250 | €2.29292 | €573.23 |
| 500 | €2.28990 | €1,144.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.08569 | €6,257.07 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |

