
TPS628510DRLR | |
|---|---|
DigiKey Part Number | 296-TPS628510DRLRTR-ND - Tape & Reel (TR) 296-TPS628510DRLRCT-ND - Cut Tape (CT) 296-TPS628510DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628510DRLR |
Description | IC REG BUCK ADJ 500MA SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628510DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.82300 | €8.23 |
| 25 | €0.74560 | €18.64 |
| 100 | €0.66000 | €66.00 |
| 250 | €0.61932 | €154.83 |
| 500 | €0.59476 | €297.38 |
| 1.000 | €0.58516 | €585.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.54422 | €2,176.88 |
| 8.000 | €0.53295 | €4,263.60 |
| 12.000 | €0.52731 | €6,327.72 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |


