
TPS62842EVM-103 | |
|---|---|
DigiKey Part Number | 296-TPS62842EVM-103-ND |
Manufacturer | |
Manufacturer Product Number | TPS62842EVM-103 |
Description | EVAL BOARD FOR TPS62842DGR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62842DGR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 750mA | |
Voltage - Input | 1.8V ~ 6.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.8MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS62842DGR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.79000 | €50.79 |
| Unit Price without VAT: | €50.79000 |
|---|---|
| Unit Price with VAT: | €60.94800 |

