
TPS628304ARZER | |
|---|---|
DigiKey Part Number | 296-TPS628304ARZERTR-ND - Tape & Reel (TR) 296-TPS628304ARZERCT-ND - Cut Tape (CT) 296-TPS628304ARZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628304ARZER |
Description | IC REG BUCK ADJ 4A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 8-WFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WQFN-HR (1x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628304KRZER | Texas Instruments | 1.857 | 296-TPS628304KRZERCT-ND | €1.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.45300 | €14.53 |
| 25 | €1.32600 | €33.15 |
| 100 | €1.18570 | €118.57 |
| 250 | €1.11896 | €279.74 |
| 500 | €1.08580 | €542.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.00476 | €3,014.28 |
| 6.000 | €0.98475 | €5,908.50 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.35200 |

