
TPS62619YFDR | |
|---|---|
DigiKey Part Number | 296-TPS62619YFDRTR-ND - Tape & Reel (TR) 296-TPS62619YFDRCT-ND - Cut Tape (CT) 296-TPS62619YFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62619YFDR |
Description | IC REG BUCK 1.8V 350MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62619YFDR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.62432 | €1,872.96 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

