
TPS62560DRVR | |
|---|---|
DigiKey Part Number | 296-39457-2-ND - Tape & Reel (TR) 296-39457-1-ND - Cut Tape (CT) 296-39457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62560DRVR |
Description | IC REG BUCK ADJ 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62560DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.74000 | €7.40 |
| 25 | €0.66960 | €16.74 |
| 100 | €0.59200 | €59.20 |
| 250 | €0.55480 | €138.70 |
| 500 | €0.53240 | €266.20 |
| 1.000 | €0.52144 | €521.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49119 | €1,473.57 |
| 6.000 | €0.48005 | €2,880.30 |
| 9.000 | €0.47446 | €4,270.14 |
| 15.000 | €0.46828 | €7,024.20 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |


