
TPS62272DRVR | |
|---|---|
DigiKey Part Number | 296-24205-2-ND - Tape & Reel (TR) 296-24205-1-ND - Cut Tape (CT) 296-24205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62272DRVR |
Description | IC REG BUCK PROG 400MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.1V, 3.3V 1 Output 400mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62272DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.90900 | €9.09 |
| 25 | €0.82360 | €20.59 |
| 100 | €0.73060 | €73.06 |
| 250 | €0.68620 | €171.55 |
| 500 | €0.65946 | €329.73 |
| 1.000 | €0.63743 | €637.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.65573 | €1,967.19 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |

