MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62260DDCTG4 | |
|---|---|
DigiKey Part Number | TPS62260DDCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62260DDCTG4 |
Description | IC REG BUCK ADJ 600MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260DDCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74202 | €371.01 |
| 750 | €0.72732 | €545.49 |
| 1.250 | €0.71102 | €888.77 |
| 1.750 | €0.70150 | €1,227.62 |
| 2.500 | €0.69234 | €1,730.85 |
| 6.250 | €0.67262 | €4,203.88 |
| 12.500 | €0.66074 | €8,259.25 |
| Unit Price without VAT: | €0.74202 |
|---|---|
| Unit Price with VAT: | €0.89042 |




