
TPS62175DQCT | |
|---|---|
DigiKey Part Number | 296-35096-2-ND - Tape & Reel (TR) 296-35096-1-ND - Cut Tape (CT) 296-35096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62175DQCT |
Description | IC REG BUCK BST ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62175DQCT Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x2) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.15200 | €11.52 |
| 25 | €1.04800 | €26.20 |
| 100 | €0.93350 | €93.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.87896 | €219.74 |
| 500 | €0.84606 | €423.03 |
| 750 | €0.82959 | €622.19 |
| 1.250 | €0.81132 | €1,014.15 |
| 1.750 | €0.80066 | €1,401.15 |
| 2.500 | €0.79039 | €1,975.98 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |












