
TPS62141RGTR | |
|---|---|
DigiKey Part Number | 296-TPS62141RGTR-ND - Tape & Reel (TR) 296-TPS62141RGTRCT-ND - Cut Tape (CT) 296-TPS62141RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62141RGTR |
Description | IC REG BUCK 1.8V 2A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62141RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.78038 | €2,341.14 |
| 6.000 | €0.76415 | €4,584.90 |
| 9.000 | €0.75603 | €6,804.27 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |

