TPS62061DSGT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €0.44146
Datasheet

Similar


onsemi
In Stock: 2.920
Unit Price: €0.85000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.83000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.6A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62061DSGT

DigiKey Part Number
296-TPS62061DSGTTR-ND - Tape & Reel (TR)
296-TPS62061DSGTCT-ND - Cut Tape (CT)
296-TPS62061DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62061DSGT
Description
IC REG BUCK 1.8V 1.6A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.6A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62061DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.21000€2.21
10€1.64300€16.43
25€1.50080€37.52
100€1.34510€134.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.27072€317.68
500€1.22594€612.97
750€1.20348€902.61
1.250€1.17863€1,473.29
1.750€1.16409€2,037.16
2.500€1.15011€2,875.28
Manufacturers Standard Package
Unit Price without VAT:€2.21000
Unit Price with VAT:€2.65200