
TPS62006DGSR | |
|---|---|
DigiKey Part Number | 296-11617-2-ND - Tape & Reel (TR) 296-11617-1-ND - Cut Tape (CT) 296-11617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62006DGSR |
Description | IC REG BUCK 2.5V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62006DGSR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.61600 | €16.16 |
| 25 | €1.47640 | €36.91 |
| 100 | €1.32300 | €132.30 |
| 250 | €1.24984 | €312.46 |
| 500 | €1.21842 | €609.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.13110 | €2,827.75 |
| 5.000 | €1.10800 | €5,540.00 |
| 7.500 | €1.09644 | €8,223.30 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

