TPS62000SKGD1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.955
Unit Price: €3.08000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 19-UltraCSP™ (Xcept)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62000SKGD1

DigiKey Part Number
TPS62000SKGD1-ND
Manufacturer
Manufacturer Product Number
TPS62000SKGD1
Description
IC REG BUCK ADJ 300MA 0XCEPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 19-UltraCSP™ (Xcept)
Datasheet
 Datasheet
EDA/CAD Models
TPS62000SKGD1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 210°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0-XCEPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€130.37750€13,037.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€130.37750
Unit Price with VAT:€156.45300