
TPS62000DGS | |
|---|---|
DigiKey Part Number | 296-27018-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62000DGS |
Description | IC REG BUCK ADJ 600MA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62000DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.91200 | €19.12 |
| 80 | €1.59713 | €127.77 |
| 160 | €1.52700 | €244.32 |
| 320 | €1.46919 | €470.14 |
| 560 | €1.43005 | €800.83 |
| 1.040 | €1.39337 | €1,449.10 |
| 2.560 | €1.35019 | €3,456.49 |
| 5.040 | €1.32421 | €6,674.02 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |

