Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS612564CYFFT

DigiKey Part Number
296-TPS612564CYFFTTR-ND - Tape & Reel (TR)
296-TPS612564CYFFTCT-ND - Cut Tape (CT)
296-TPS612564CYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS612564CYFFT
Description
IC REG BOOST 5.4V 2.4A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS612564CYFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€0.92200€9.22
25€0.83560€20.89
100€0.74110€74.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.67588€168.97
500€0.64954€324.77
750€0.63635€477.26
1.250€0.62173€777.16
1.750€0.61318€1,073.06
2.500€0.60497€1,512.42
6.250€0.58727€3,670.44
12.500€0.57661€7,207.62
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.52400