TPS61163YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.047
Unit Price: €0.49000
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61163YFFR

DigiKey Part Number
296-40820-2-ND - Tape & Reel (TR)
296-40820-1-ND - Cut Tape (CT)
296-40820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61163YFFR
Description
IC LED DRV RGLTR PWM 30MA 9DSBGA
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61163YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6.5V
Voltage - Output
2.7V ~ 38V
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1.949.806 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27651€829.53
6.000€0.26959€1,617.54
9.000€0.26613€2,395.17
15.000€0.26229€3,934.35
21.000€0.26005€5,461.05
30.000€0.25789€7,736.70
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000

Other Suppliers on DigiKey

1.949.806In Stock
Ships from Rochester Electronics, LLC