
TPS61050EVM-269 | |
|---|---|
DigiKey Part Number | 296-31218-ND |
Manufacturer | |
Manufacturer Product Number | TPS61050EVM-269 |
Description | EVAL BOARD FOR TPS61050 |
Customer Reference | |
Detailed Description | TPS61050 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.2A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.5V ~ 6V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61050 | |
Note | - | |
Base Product Number |



