MFR Recommended

TPS61042DRBTG4 | |
|---|---|
DigiKey Part Number | TPS61042DRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61042DRBTG4 |
Description | IC LED DRVR RGLTR PWM 60MA 8SON |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61042DRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.65204 | €326.02 |
| 750 | €0.63880 | €479.10 |
| 1.250 | €0.62414 | €780.18 |
| 1.750 | €0.61556 | €1,077.23 |
| 2.500 | €0.60732 | €1,518.30 |
| 6.250 | €0.58956 | €3,684.75 |
| 12.500 | €0.57886 | €7,235.75 |
| Unit Price without VAT: | €0.65204 |
|---|---|
| Unit Price with VAT: | €0.78245 |



